APM-MAX-M21-NL-4B
Panel Meter - Digital - User-Programmable Panel Meter - V/A/Freq/W/VA/PF - 4-Digit & Graph - 12-24V DC 50-60Hz AC - Negative LCD - w/TCP/IP RTU - APM-MAX Series
DESCRIPTION
The APM-MAX-M21 is a versatile meter that can be configured as an ammeter, voltmeter, frequency meter, or power monitor (measuring Watts, VA, and Power Factor). With a broad input range of 0-600V DC/AC and 0-400Hz, it is adaptable for various applications
Search Keywords: APMMAXM21NL4B
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is APM-MAX-M21-NL-4B RoHS compliant?
Yes, APM-MAX-M21-NL-4B is RoHS compliant.
What is the lead time for APM-MAX-M21-NL-4B?
The standard lead time for APM-MAX-M21-NL-4B is approximately 3 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 3 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
