XS518BLNBL2
TES ElectricProximity Sensor Inductive NC NPN 5mm 12V to 24V
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Proximity Sensor Inductive NC NPN 5mm 12V to 24V
Search Keywords: XS518BLNBL2
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XS518BLNBL2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
N/A
Output Type:
NPN
Dimension:
N/A
Operating Temperature:
-25 to 70 °C
Switching Mode:
NC
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$109.06
5
$104.85
10
$102.61
20
$100.55
50
$99.27
100
+
$98.65
English
Chinese
Spanish
