50-00988 by tensility international corporation
Image is representational - see manufacturer specifications

50-00988

Connector - 5 pin M12 A-code plug - 12xL22mm - gold plated - molding style - solder cup - IP67 - shielded

View Datasheet
RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Connector - 5 pin M12 A-code plug - 12xL22mm - gold plated - molding style - solder cup - IP67 - shielded

Search Keywords: 5000988

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
50-00988
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
CARTON

FREQUENTLY ASKED QUESTIONS

Is 50-00988 RoHS compliant?

Yes, 50-00988 is RoHS compliant.

What is the lead time for 50-00988?

The standard lead time for 50-00988 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 10

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
10
$3.79
50
$3.18
250
$2.94
500
$2.81
1,000
$2.70
2,500
$2.63
5,000
$2.56
7,500 +
$2.53

Tools/3D Models

Product Guides