30-01798
WIRE, HOOK-UP, TS, 30 AWG,
RoHS Compliant
CARTON Packaging
Certificate of Compliance
DESCRIPTION
WIRE, HOOK-UP, TS, 30 AWG,
Search Keywords: 3001798
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
30-01798
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
CARTON
FREQUENTLY ASKED QUESTIONS
Is 30-01798 RoHS compliant?
Yes, 30-01798 is RoHS compliant.
What is the lead time for 30-01798?
The standard lead time for 30-01798 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
