30-01021 by tensility international corporation
Image is representational - see manufacturer specifications

30-01021

The 30-01021 is a shielded, 3-conductor, 26 AWG UL2464 wire rated for 300V and an operating temperature of up to 80°C. ...

View Datasheet Ask the Datasheet
RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 30-01021 is a multi-conductor shielded wire designed for the internal wiring or external interconnection of electronic equipment. It features three 26 AWG tinned copper strand conductors insulated with PVC. For signal protection, the cable incorporates a dual shield with aluminum mylar foil and a tinned copper braid, providing a minimum of 80% coverage. The entire assembly is housed in a black PVC outer jacket with a nominal diameter of 4.7 mm. This wire is rated for 300V, operates in a temperature range of -25 to 80°C, and meets VW-1 flammability standards, making it a reliable choice for various electronic applications.

Search Keywords: 3001021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
30-01021
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
4590
Package Type:
CARTON

FREQUENTLY ASKED QUESTIONS

Is 30-01021 RoHS compliant?

Yes, 30-01021 is RoHS compliant.

What is the lead time for 30-01021?

The standard lead time for 30-01021 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 174 Meters

Can Ship immediately

Minimum Order Quantity: 10 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
10
$1.81
100
$1.69
250
$1.65
500
$1.61
1,000
$1.58
4,590 +
$1.50

Tools/3D Models

Product Guides