help desk software
30-00656 by tensility international corporation
Image is representational - see mfr. specs

30-00656

Tensility International Corporation

The 30-00656 is a two-conductor, 26 AWG shielded wire rated for 150V and designed for an operating temperature range of -40°C to 70°C. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 30-00656 is a two-conductor, 26 AWG wire engineered for reliable signal transmission in a variety of applications. It is rated for 150V and operates across a wide temperature range from -40°C to 70°C. The construction features tinned copper conductors, a spiral tinned copper shield with 90% minimum coverage, and an aramid fiber filler for tensile strength. A flexible, black TPU outer jacket provides protection and results in an overall diameter of 3.1 mm. This wire is RoHS and REACH compliant, phthalate and halogen-free, and its jacket meets ISO 10993 for biological compatibility, making it suitable for demanding and sensitive environments.

Search Keywords: 3000656

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
30-00656
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1530
Package Type:
Reel

IN STOCK: 291 Meters

Can Ship immediately

Minimum Order Quantity: 250 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
250
$1.75
500
$1.71
1,530
$1.66
3,060
$1.62
6,120 +
$1.58

Tools/3D Models

Product Guides