help desk software
16-00015 by tensility international corporation
Image is representational - see mfr. specs

16-00015

Tensility International Corporation

The 16-00015 is a wall-mount AC/DC adapter that converts a universal 100-240 Vac input to a 5 Vdc, 1.0 A output. ...

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 16-00015 is a 5W wall-mount AC/DC power supply designed to convert universal AC power to a regulated DC output. It accepts a wide input voltage range of 100-240 Vac at 50/60 Hz and delivers a stable 5 Vdc output at up to 1.0 A. This adapter meets DoE Level VI efficiency requirements with a low standby power consumption of 0.1 W maximum. For enhanced safety and reliability, it includes over-current and short-circuit protection with auto-recovery. Certified to UL 62368-1 and equipped with a 1500 mm output cable, this power supply is ideal for various I.T.E. (Information Technology Equipment) and other electronic devices.

Search Keywords: 1600015

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
16-00015
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2040
Package Type:
CARTON

IN STOCK: 105

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 510

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$12.91
100
$12.88
250
$12.85
510
$12.82
1,020
$6.76
1,530
$4.65
2,040 +
$4.56

Tools/3D Models

Product Guides