10-05688
CABLE, 305 MM, M12 5C PLUG
RoHS Compliant
CARTON Packaging
Certificate of Compliance
DESCRIPTION
CABLE, 305 MM, M12 5C PLUG
Search Keywords: 1005688
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
10-05688
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package:
250
Package Type:
CARTON
FREQUENTLY ASKED QUESTIONS
Is 10-05688 RoHS compliant?
Yes, 10-05688 is RoHS compliant.
What is the lead time for 10-05688?
The standard lead time for 10-05688 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 63
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
