10-03858
The 10-03858 is a 3000 mm, 8-conductor, 24 AWG shielded cable assembly terminated with an 8-pin M12 A-code socket on one end and an 8-pin M12 A-code plug on the other. ...
DESCRIPTION
The 10-03858 is a 3-meter cable assembly that provides a reliable connection between an 8-pin M12 A-code socket and an 8-pin M12 A-code plug. It is constructed with 24 AWG, 8-conductor shielded wire within a durable, black PVC jacket. The cable is rated for 30 V and 2 A and can operate in temperatures ranging from -40 °C to 105 °C. Both connectors are gold-plated and shielded, achieving an IP67 waterproof rating when mated. This RoHS-compliant assembly is also UV and oil-resistant, making it ideal for industrial automation, sensor networks, and other demanding applications.
Search Keywords: 1003858
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 10-03858 RoHS compliant?
Yes, 10-03858 is RoHS compliant.
What is the lead time for 10-03858?
The standard lead time for 10-03858 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 91
Can Ship immediately
MOQ for out of Stock Qty: 75
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
