10-03839
The 10-03839 is a 5-meter, 8-conductor shielded cable assembly featuring an 8-pin M12 A-code plug on one end and tinned leads on the other. ...
DESCRIPTION
The 10-03839 is a 5-meter shielded cable assembly designed for robust connectivity. It is constructed with 24 AWG, 8-conductor wire and is terminated with a gold-plated, 8-pin M12 A-code plug on one end and tinned leads on the opposite end. The cable is rated for 30V and 2A, and features a durable PVC jacket that is UV and oil resistant. It operates over a wide temperature range from -40°C to 105°C. When mated with a corresponding connector, the assembly provides an IP67 waterproof rating, making it suitable for use in harsh industrial environments or applications requiring protection from dust and moisture.
Search Keywords: 1003839
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 10-03839 RoHS compliant?
Yes, 10-03839 is RoHS compliant.
What is the lead time for 10-03839?
The standard lead time for 10-03839 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
