10-00243
CABLE, 1830 MM, USB A PLUG
RoHS Compliant
CARTON Packaging
Certificate of Compliance
DESCRIPTION
CABLE, 1830 MM, USB A PLUG
Search Keywords: 1000243
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
10-00243
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package:
700
Package Type:
CARTON
FREQUENTLY ASKED QUESTIONS
Is 10-00243 RoHS compliant?
Yes, 10-00243 is RoHS compliant.
What is the lead time for 10-00243?
The standard lead time for 10-00243 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 175
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
