help desk software
J432-5WM by teledyne relays
Image is representational - see manufacturer specifications
Teledyne Relays Authorized Distributor

J432-5WM

Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay

Search Keywords: J4325WM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J432-5WM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Established Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
50 mA
Coil Resistance:
100 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is J432-5WM RoHS compliant?

Yes, J432-5WM is RoHS compliant.

What is the lead time for J432-5WM?

The standard lead time for J432-5WM is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
13
$111.18
25
$71.15
38
$55.59
50 +
$54.48

Tools/3D Models

Product Guides