help desk software
ER114DM4-26A/SQ by teledyne relays
Image is representational - see mfr. specs

ER114DM4-26A/SQ

Teledyne Relays

Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.53x9.53x6.99)mm THT Established Reliability Relay ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TELEDYNE RELAYS part ER114DM4-26A/SQ is a highly reliable and versatile electromechanical relay. It operates at a voltage of 26.5VDC and has a resistance of 1.56KOhm. This relay is designed to handle a current of 1ADC or 0.25AAC. It features a Double Pole, Double Throw (DPDT) configuration and has compact dimensions of 9.53x9.53x6.99mm, making it suitable for various applications. With its established reliability, this TELEDYNE RELAYS relay is a dependable choice for demanding environments.

Search Keywords: ER114DM426ASQ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER114DM4-26A/SQ
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Coil Current:
18.5 mA
Contact Form:
2 Form C

IN STOCK: 95

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 22 Weeks

Qty
Unit Price
1
$203.98
5
$188.46
10
$165.49
13
$164.67
25
$123.19
38
$122.57
50 +
$115.71

Tools/3D Models

Product Guides