ER114DM4-12A/Q
Teledyne RelaysElectromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
RoHS Non-Compliant
DESCRIPTION
Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords: ER114DM412AQ
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER114DM4-12A/Q
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
30.77 mA
Contact Form:
2 Form C
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 12 Weeks
Qty
Unit Price
1
$77.70
5
$74.69
10
$73.61
20
$71.63
50
$70.72
100
+
$68.73
English
Chinese
Spanish
