help desk software
1220A-030G-3N by te connectivity sensor solutions
Image is representational - see mfr. specs

1220A-030G-3N

TE Connectivity Sensor Solutions

30PSIG BOARD MOUNT PRESSURE SENSOR

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

30PSIG BOARD MOUNT PRESSURE SENSOR

Search Keywords: 1220A030G3N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
1220A-030G-3N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026208000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Pressure:
30 psi
Sensor Type:
mV Output Pressure Sensors
Supply Voltage:
1.235 V
Dimensions:
.57 x .59 in, 14.7 x 15.2 mm
Accuracy:
±0.1 %
Type:
Gage
Package:
8 pin DIL
Options:
No Option
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Tubes:
No Tube
Output/Span:
50 mV

IN STOCK: 88

Ships today, if you order in

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Qty
Unit Price
3
$26.07
13
$25.03
54
$24.03
140
$23.07
440 +
$22.14
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides