help desk software
Older Equivalent
11027286-00
11027286-00
In Stock: 475
Minimum Order: 5
VIEW PRODUCT
11032576-00 by te connectivity sensor solutions
Image is representational - see mfr. specs

11032576-00

TE Connectivity Sensor Solutions

44008RC-BP,THERM,ROHS

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

44008RC-BP,THERM,ROHS

Search Keywords: 1103257600

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
11032576-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Discrete NTC Sensor Type:
Epoxy Coated NTC Thermistor
Wire Connection:
Open End
Temperature Accuracy:
± .2 from 0 – 70 °C
Discrete NTC Wire Length:
76 mm
Discrete NTC Package:
Epoxy Radial Discrete
Discrete NTC Ambient Temperature Range:
-40 – 150 °C
Maximum Temperature:
150 °C, 302 °F

IN STOCK: 0

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$1,290.51
3
$1,220.94
5 +
$842.45

Tools/3D Models

Product Guides