help desk software
04-1270-0030 by te connectivity sensor solutions
Image is representational - see mfr. specs

04-1270-0030

TE Connectivity Sensor Solutions

CLWG-100-SC4

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CLWG-100-SC4

Search Keywords: 0412700030

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
04-1270-0030
Alias/AKA:
CLWG-100-SC4
Unit of Measure:
Per Each
RoHS:
No
HTS:
9031808085
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Maximum Input Voltage:
25 VDC
Operating Temperature Range:
-30 – 100 °C, -22 – 212 °F
Enclosure Material:
AL
Product Type:
Potentiometer
Operating Speed:
200 in
IP Rating:
IP65
Linearity:
.1 % of Span
Repeatability:
.01 mm
Resolution:
Virtually Infinite

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$774.43
3
$769.33
5 +
$721.56

Tools/3D Models

Product Guides