help desk software
RYA33024 by te connectivity / schrack brand
Image is representational - see mfr. specs

RYA33024

TE Connectivity / Schrack Brand

Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-1393224-1 is a miniature power PCB relay designed for general-purpose switching of resistive and inductive loads with a rated current of 8A at 250VAC. The relay features a single pole with selectable contact variants (1 form A NO, 1 form B NC, or 1 form C CO), low component height of 12.3 mm, and reinforced insulation meeting protection class II. It is available with pinning options of 3.2 mm or 5 mm, supports reflow-solderable processing, and operates with DC coil voltages ranging from 5VDC to 60VDC. The relay demonstrates high initial dielectric strength of 5 kV/8 mm coil-contact separation and is constructed with plastic materials compliant with IEC 60335-1 for domestic appliances. Common applications include industrial automation, electrification systems, and appliance control where reliable switching and compact form factor are essential.

Search Keywords: RYA33024

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Schrack Brand
Part No:
RYA33024
Alias/AKA:
2-1393224-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube

IN STOCK: 0

MOQ for out of Stock Qty: 250

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
250
$4.65
500
$2.86
750
$2.27
1,000 +
$2.22

Tools/3D Models

Product Guides