help desk software
FN9226-1-06 by te connectivity / schaffner emc
Image is representational - see mfr. specs

FN9226-1-06

TE Connectivity / SCHAFFNER EMC

The FN9226-1-06 is a 1A rated IEC inlet power entry module with an integrated mains filter and Faston terminals. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The FN9226-1-06 is an IEC inlet filter that combines a C14 power inlet with a mains filter for high-frequency attenuation. This standard version is rated for a current of 1A at 40°C and a maximum continuous operating voltage of 250VAC across a frequency range of DC to 400Hz. It features an inductance of 4.65 mH and a typical leakage current of 373 µA, with Faston 6.3 x 0.8mm terminals for output connections. This integrated module is a practical solution for passing EMI system approvals and is commonly used in portable electronics, single-phase power supplies, and test and measurement equipment.

Search Keywords: FN9226106

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / SCHAFFNER EMC
Part No:
FN9226-1-06
Alias/AKA:
800641-SF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Type:
Filtered
Body Orientation:
Right Angle
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 85 °C

IN STOCK: 200

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$15.70
10
$13.34
25
$11.03
50
$9.93
100
$9.71
150
$9.41
200 +
$8.41

Tools/3D Models

Product Guides