FN9222S-3-06-20
TE Connectivity / SCHAFFNER EMCPower Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
Search Keywords: FN9222S30620
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / SCHAFFNER EMC
Part No:
FN9222S-3-06-20
Alias/AKA:
803333-SF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
120
Package Type:
Box
Type:
Filtered10582
Body Orientation:
Straight10562
Gender:
M10566
Mounting:
Panel Mount10572
Termination Method:
Faston10581
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 85 °C
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
5
$6.42
25
$5.39
120
$4.99
360
$4.58
600
$4.44
1,080
$4.32
2,520
$3.95
5,040
+
$3.90
English
Chinese
Spanish
