FN354-15-47
TE Connectivity / SCHAFFNER EMCPower Line Filter 0Hz to 60Hz 15A 440VAC Threaded Stud Flange Mount
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Power Line Filter 0Hz to 60Hz 15A 440VAC Threaded Stud Flange Mount
Search Keywords: FN3541547
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / SCHAFFNER EMC
Part No:
FN354-15-47
Alias/AKA:
801014-SF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Mounting:
Flange Mount
Maximum Voltage Rating:
440 VAC
Maximum Current Rating:
15 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
158.6 x 273.6 x 107 mm
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1
$597.10
3
$594.19
5
+
$592.70
English
Chinese
Spanish
