help desk software
TXR66AB00-1807AI by te connectivity / raychem brand
Image is representational - see mfr. specs

TXR66AB00-1807AI

TE Connectivity / Raychem Brand

TXR66AB00-1807AI

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TXR66AB00-1807AI

Search Keywords: TXR66AB001807AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR66AB00-1807AI
Alias/AKA:
C10308-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Connector General Specification Number:
VG 95234
Braid:
36 Single
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Cable Diameter Range:
219 – 35 in
TE Adapter Code:
66
Style:
Tinel-Lock
Adapter Angle:
00
Termination Device Type:
Tinel-Lock Ring
Material:
Aluminum
Adapter Entry Size:
07
Connector Shell Size:
18

IN STOCK: 1

Can Ship immediately

You may purchase all in-stock quantity of 1

Stock lot only: 1

MOQ for In Stock Qty: 37

MOQ for out of Stock Qty: 37

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$378.939
37
$344.490
38
$233.790
50 +
$229.120

Tools/3D Models

Product Guides