help desk software
TXR54AB00-2810BI by te connectivity / raychem brand
Image is representational - see mfr. specs

TXR54AB00-2810BI

TE Connectivity / Raychem Brand

TXR54AB00-2810BI

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TXR54AB00-2810BI

Search Keywords: TXR54AB002810BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB00-2810BI
Alias/AKA:
CV0408-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Adapter Angle:
00
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Art des Verbinders:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Overbraid Termination:
Tinel-Lock Ring
Cable Diameter Range:
.313 – .5 in, 7.9 – 12.7 mm
Adapter Plating Material:
Cadmium (AMS-QQ-P-416 Type II, Class 3)
Termination Device Included:
TR10BI
Connector Shell Size:
28
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Adapter Entry Size:
10
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Salt Spray Resistance:
500 Hr
Material:
Aluminum
Color:
Olive Drab
Cable Entry Diameter:
.01 – .63 in, .2 – 15.9 mm
TE Adapter Code:
54
Accessory Type:
Tinel-Lock Adapter
Style:
Tinel-Lock Adapter
Backshell Material:
Aluminum

IN STOCK: 30

Can Ship immediately

You may purchase all in-stock quantity of 30

Stock lot only: 30

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 50

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$229.46
50 +
$208.60

Tools/3D Models

Product Guides