TXR54AB00-2208AI
TE Connectivity / Raychem BrandShrink Boot Adapters 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy ...
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Shrink Boot Adapters 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 22
Search Keywords: TXR54AB002208AI
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB00-2208AI
Alias/AKA:
690112-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Shell Size:
22
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
N/A
Operating Temperature:
N/A
IN STOCK: 24
Can Ship immediately
Factory Lead-Time 30 Weeks
Price (USD)
Qty
Unit Price
1
$126.98
5
$122.07
10
$119.46
20
$117.07
50
$115.58
100
+
$82.69
Product Guides
CUSTOMERS
ALSO BOUGHT
1658612-4
09 POS HDF RCPT, MS, LEAD FREE
10501005
Front Handle, One-Piece
H200X064H1T
Labels Heat Shrink Label Polyolefin White 50.8x16.2mm
202F221-51-0
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
222K132-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
English
Chinese
Spanish
