help desk software
TXR40AB00-1814BI by te connectivity / raychem brand
Image is representational - see mfr. specs

TXR40AB00-1814BI

TE Connectivity / Raychem Brand

Backshell - Ruggedized - 1.398" (35.50mm) Diameter - Shell Size 19, F - M28x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TXR40AB00-1814BI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.398" (35.50mm) outside diameter, shell size 19, F and M28x1 thread. This olive drab backshell has 180° cable exit, tinel lock and ring to suit double braid. Cable entry diameter range is from .01 to .88 in (.2 to 22.2 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Product Highlights:

  • Terminate To Cable
  • Style = Tinel Lock
  • Connector Code = 40
  • Straight
  • Shell Size = 19, F

Search Keywords: TXR40AB001814BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-1814BI
Alias/AKA:
938881-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Color:
Olive Drab

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Qty
Unit Price
13
$277.95
25
$153.04
38
$106.28
50 +
$104.15
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides