help desk software
TAT-125-1-1/2-0-STK by te connectivity / raychem brand
Image is representational - see mfr. specs

TAT-125-1-1/2-0-STK

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Piece ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Piece

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = TAT-125
  • Product Source = U.S.
  • Flexible
  • Thin Wall Style

Search Keywords: TAT1251120STK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TAT-125-1-1/2-0-STK
Alias/AKA:
NB17632001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bag
Type:
Tubing
Body Material:
Irradiated Modified Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
15.74 KV/mm
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
19.1 mm
Inside Diameter Before Shrinking:
38.1 mm
Life Cycle:
Discontinued & Replaced

IN STOCK: 0

On Order: 280   can ship 7/22/26 

This product is not in stock and cannot be back-ordered. See alternative below

Qty
Unit Price
1
$44.12
5
$30.84
10
$28.84
30
$27.93
50
$26.78
100
$26.52
250 +
$26.38
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
NB17632001
NB17632001
VIEW PRODUCT

Tools/3D Models

Product Guides