help desk software
SO63-5-55-22-90 by te connectivity / raychem brand
Image is representational - see mfr. specs

SO63-5-55-22-90

TE Connectivity / Raychem Brand

Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue ...

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity Raychem SO63-5-55-22-90 is a high-quality connector terminal designed with solder sleeve technology for a secure connection. This shield terminator is made from durable polyvinylidene fluoride material in a transparent blue color, providing both visual appeal and reliability in electrical applications.

Product Highlights:

  • Shield Terminator
  • Terminator Type = Solder Sleeve
  • Fluid Resistance = Immersion
  • Cable Temperature Rating = 125 °C
  • Jacket Outer Diameter = 7.00 mm

Search Keywords: SO635552290

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO63-5-55-22-90
Alias/AKA:
882218-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks

Limited Availability. There is currently no price for this item
Call us to request pricing.