help desk software
SCT-NO.1-E6-0-STK by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

SCT-NO.1-E6-0-STK

Heat Shrink Tubing ST Polyolefin Black Dual Stick ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part SCT-NO.1-E6-0-STK is a high-quality heat shrink tubing designed to provide exceptional insulation and protection for various electrical and mechanical applications. This black dual stick tubing is made from durable polyolefin, ensuring excellent resistance against chemicals, UV rays, and physical wear. With its reliable shrink ratio and robust adhesive lining, this heat shrink tubing offers an easy and secure installation process, providing a watertight and long-lasting seal. Ideal for use in automotive, aerospace, and industrial environments, this SCT-NO.1-E6-0-STK heat shrink tubing guarantees optimal performance and reliability in even the harshest conditions.

Search Keywords: SCTNO1E60STK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SCT-NO.1-E6-0-STK
Alias/AKA:
543633P064
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BAG
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-40 to 105 °C
Inside Diameter After Shrinking:
1.7 mm
Inside Diameter Before Shrinking:
7.6 mm

FREQUENTLY ASKED QUESTIONS

Is SCT-NO.1-E6-0-STK RoHS compliant?

Yes, SCT-NO.1-E6-0-STK is RoHS compliant.

What is the lead time for SCT-NO.1-E6-0-STK?

The standard lead time for SCT-NO.1-E6-0-STK is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 898

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$8.24
25
$6.84
50
$6.17
100
$6.13
250
$5.94
500
$5.93
1,000
$5.52
2,500 +
$5.51

Tools/3D Models

Product Guides