help desk software
Possible Replacement
EF8613-000
EF8613-000
In Stock: 112
Minimum Order: 13
VIEW PRODUCT
M85049/85-24Z02 by te connectivity / raychem brand
Image is representational - see mfr. specs

M85049/85-24Z02

TE Connectivity / Raychem Brand

BACKSHELL, STRAIGHT, SELF-LOCKING, SHIELD BAND TERMINATION SHRINK BOOT ADAPTER

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

BACKSHELL, STRAIGHT, SELF-LOCKING, SHIELD BAND TERMINATION SHRINK BOOT ADAPTER

Search Keywords: M850498524Z02

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
M85049/85-24Z02
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Connector General Specification Number:
MIL-DTL-38999 Series II/Class E,P,T
Art des Verbinders:
Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
TE Adapter Code:
41
Style:
M85049
Connector Shell Size:
24
Connector Detail Specification Number:
MS27472
Connector System:
Cable-to-Cable
Termination Device Type:
Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
Material:
Aluminum
Sealable:
Yes
Adapter Angle:
Straight
Adapter Entry Size:
2
Backshell Material:
Aluminum Alloy
  Possible Replacement options available.  See Alternatives

IN STOCK: 87

Can Ship immediately

MOQ for In Stock Qty: 13

MOQ for out of Stock Qty: 13

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
13
$162.18
20 +
$149.94

Tools/3D Models

Product Guides