help desk software
Possible Replacement
CW3797-000
CW3797-000
In Stock: 31
Minimum Order: 55
VIEW PRODUCT
M85049/85-20W02 by te connectivity / raychem brand
Image is representational - see mfr. specs

M85049/85-20W02

TE Connectivity / Raychem Brand

BACKSHELL, STRAIGHT, SELF-LOCKING, SHIELD BAND TERMINATION SHRINK BOOT ADAPTER

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

BACKSHELL, STRAIGHT, SELF-LOCKING, SHIELD BAND TERMINATION SHRINK BOOT ADAPTER

Search Keywords: M850498520W02

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
M85049/85-20W02
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Adapter Plating Material:
Cadmium Over Electroless Nickel
Material:
Aluminum Alloy
Connector System:
Cable-to-Cable
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Adapter Angle:
Straight
Sealable:
No
Adapter Underplating Material:
Electroless Nickel
Backshell Material:
Aluminum Alloy
  Possible Replacement options available.  See Alternatives

IN STOCK: 31

Can Ship immediately

You may purchase all in-stock quantity of 31

Stock lot only: 31

MOQ for In Stock Qty: 55

MOQ for out of Stock Qty: 55

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$283.866
55 +
$258.060

Tools/3D Models

Product Guides