FDI06-16.0-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

FDI06-16.0-0

FDI06-16.0-0

View Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FDI06-16.0-0

Search Keywords: FDI061600

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
FDI06-16.0-0
Alias/AKA:
F358703001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493040
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Conductor Diameter:
.2165 in, 5.5 mm
Product Type:
Wire Lead
Wire Size:
16 mm²
Insulation Material:
Fuel and Diesel Resistant (FDR)
Number of Conductors:
1
Overall Outside Diameter:
.291 in, 7.4 mm
Voltage Rating:
600/1000 VAC
Operating Temperature Range:
-65 – 130 °C
Cable Type:
Power
Wire Diameter:
.291 in, 7.4 mm
Number of Strands:
19
Jacket Material:
Fuel & Diesel Resistant Elastomer
Jacket Color:
Black
Product Classification:
Cable - Power
Conductor Material:
Tin-Coated Copper

FREQUENTLY ASKED QUESTIONS

Is FDI06-16.0-0 RoHS compliant?

Yes, FDI06-16.0-0 is RoHS compliant.

What is the lead time for FDI06-16.0-0?

The standard lead time for FDI06-16.0-0 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 65   can ship 12/30/26 

MOQ for In Stock Qty: 82

MOQ for out of Stock Qty: 82

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$32.769
82
$29.790
164
$15.770
246
$11.100
328 +
$10.880

Tools/3D Models

Product Guides