F91738-000
TE Connectivity / Raychem Brand55PC0213-8-9
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
55PC0213-8-9
Search Keywords: F91738000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
F91738-000
Alias/AKA:
55PC0213-8-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Jacket Color:
White
Operating Temperature Range:
-65 – 200 °C
Wire Size:
8 AWG
Conductor Material:
Nickel-Coated Copper
Voltage Rating:
600 V
Wire Color (Base):
White
Cable Type:
Spec 55
Wire & Cable Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
IN STOCK: 27
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 250
Factory Lead-Time 30 Weeks
Price (USD)
Qty
Unit Price
5
$11.70
50
$7.72
100
$7.48
250
$7.17
500
$7.10
750
$7.03
1,000
+
$6.96
English
Chinese
Spanish
