help desk software
ES1000-NO.1-C1-X-50MM by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

ES1000-NO.1-C1-X-50MM

Heat Shrink Tubing ST Polyolefin Clear Thin Piece ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand ES1000-NO.1-C1-X-50MM is a high-quality heat shrink tubing designed for applications where a thin and transparent insulation is required. Made from durable polyolefin material, this clear tubing provides excellent protection against moisture, chemicals, and abrasion while allowing for easy inspection of enclosed components. With a shrink ratio of 2:1, it quickly and securely seals cables, wires, and other delicate components, ensuring a reliable and long-lasting connection. This heat shrink tubing is ideal for various industries such as automotive, aerospace, and electronics, where space-saving and aesthetically pleasing solutions are essential. Measuring 50mm in length, this thin piece offers flexibility and convenience during installation. Choose TE Connectivity / Raychem Brand ES1000-NO.1-C1-X-50MM heat shrink tubing for your next project, and experience unmatched performance and protection.

Search Keywords: ES1000NO1C1X50MM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ES1000-NO.1-C1-X-50MM
Alias/AKA:
193197P008
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
BOX
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
13.78 KV/mm
Operating Temperature:
-40 to 130 °C

FREQUENTLY ASKED QUESTIONS

Is ES1000-NO.1-C1-X-50MM RoHS compliant?

Yes, ES1000-NO.1-C1-X-50MM is RoHS compliant.

What is the lead time for ES1000-NO.1-C1-X-50MM?

The standard lead time for ES1000-NO.1-C1-X-50MM is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 79,409

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
100
$0.2161
1,000
$0.2009
2,500
$0.1949
5,000
$0.1903
7,500
$0.1876
30,000
$0.1623
50,000
$0.1513
100,000 +
$0.1381