EK7313-000
TE Connectivity / Raychem BrandRIGHT ANGLED BOOT, COATED 222S1XX-100C-0
RoHS Compliant
Box Packaging
DESCRIPTION
RIGHT ANGLED BOOT, COATED 222S1XX-100C-0
Search Keywords: EK7313000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EK7313-000
Alias/AKA:
222S163-100C-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Operating Temperature Range:
-30 – 105 °C
EMI Shielded Boot Color:
Black
Material Code:
100
Adhesive Pre-Coat:
No
EMI Shielded Boot Flammability:
Low Fire Hazard
Product Type:
Molded Part
Material Systems Code:
100
Molded Part Type:
EMI Shielded Molded Parts
EMI Shielded Boot Adhesive Type:
Adhesive Purchased Separately
Angle:
90 °
EMI Shielded Boot Material:
Low Fire Hazard Screened Material
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 48 Weeks
Price (USD)
Qty
Unit Price
1
$337.97
5
$337.12
12
$336.28
24
$178.03
36
$125.28
47
+
$122.78
English
Chinese
Spanish
