help desk software
EF8640-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

EF8640-000

TE Connectivity / Raychem Brand

R85049/84-10Z03

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

R85049/84-10Z03

Search Keywords: EF8640000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EF8640-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Sealable:
Yes
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Cable Entry Diameter:
.311 in, 7.92 mm
Compatible With Connector Shell Size:
10
Primary Product Material:
Aluminum Alloy
Body Orientation:
Right Angle
Termination Device Type:
Self-Locking Shield Band

IN STOCK: 4

Can Ship immediately

You may purchase all in-stock quantity of 4

Stock lot only: 4

MOQ for In Stock Qty: 13

MOQ for out of Stock Qty: 13

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$160.842
13
$146.220
19
$118.800
25 +
$116.430