help desk software
ED-7-CONT-230/110V-MK4 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

ED-7-CONT-230/110V-MK4

The ED-7-CONT-230/110V-MK4 is a manual control box designed for the Raychem Mini-Ray MK4 infrared heating tool system. ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ED-7-CONT-230/110V-MK4 is a simple, manual controller for the Raychem Mini-Ray MK4 hand-held infrared heating tool, used for installing SolderSleeve termination products. This unit operates on either a 230 VAC, 50 Hz or 110 V, 50-60 Hz supply, drawing 6.3 A to provide a 21.5 VAC output to the connected tool. Unlike more advanced models, it is a straightforward unit with no variable time or power memory functions, featuring a duty cycle that is fixed within the controller software. Its purpose is to provide reliable power for manual heating operations in applications where pre-set installation conditions are not required.

Search Keywords: ED7CONT230110VMK4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ED-7-CONT-230/110V-MK4
Alias/AKA:
CF0026-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8419899580
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Voltage:
110 V
Process Flow:
Discrete
Spare Parts Tooling:
IR-1759 MiniRay Infrared Heating Tool
Tool Type:
Control Box
Region:
AMERICAS
Application:
SolderSleeves
Spare Parts Tool Type:
Infrared Heating Tool

FREQUENTLY ASKED QUESTIONS

Is ED-7-CONT-230/110V-MK4 RoHS compliant?

Yes, ED-7-CONT-230/110V-MK4 is RoHS compliant.

What is the lead time for ED-7-CONT-230/110V-MK4?

The standard lead time for ED-7-CONT-230/110V-MK4 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 2

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
2
$9,609.23
3
$6,543.92
4
$5,011.26
5 +
$4,911.04

Tools/3D Models

Product Guides