help desk software
CB7837-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

CB7837-000

TE Connectivity / Raychem Brand

Heat Shrink Tubing - Cross Linked Fluoroelastomer - 2:1 - 4.75 mm - Black. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Raychem brand premium heat-shrinkable tubing is fabricated from modified, crosslinked fluroelastomericmaterials designed for a wide range of applications. It is available in two configurations. RW-200-3/16-0-SP is theheavy wall version. RW-200 meets the requirements of 23053/13. Offering fluid resistance, RW-200 tubing can be used in applications up to 200°C [392°F].

Search Keywords: CB7837000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CB7837-000
Alias/AKA:
RW-200-3/16-0-SP
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
300
Package Type:
Reel
Type:
Tubing
Body Material:
Cross Linked Fluoroelastomer
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Color:
Black
Operating Temperature:
-40 to 200 °C
Inside Diameter After Shrinking:
2.4 mm
Inside Diameter Before Shrinking:
4.75 mm

IN STOCK: 2,533 Feet

Can Ship immediately

Minimum Order Quantity: 25 Feet

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
25
$17.04
50
$16.28
100
$15.80
300
$14.94
600
$14.54
1,200
$14.34
2,700 +
$13.80