help desk software
C78178-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

C78178-000

TE Connectivity / Raychem Brand

Labels Thermal Transfer Printable Label Paper White 101.6x165.1mm ...

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Labels Thermal Transfer Printable Label Paper White 101.6x165.1mm

Product Highlights:

  • Printer Type = Thermal Transfer
  • Label Height = 165.10 mm
  • Label Width = 101.60 mm
  • Paper Material
  • EP Series

Search Keywords: C78178000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
C78178-000
Alias/AKA:
EP-101165-0.85-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
4821902000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
850
Package Type:
Roll
Color:
White

IN STOCK: 1,700

Can Ship immediately

MOQ for In Stock Qty: 80

MOQ for out of Stock Qty: 80

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
80 +
$1.64

Tools/3D Models

Product Guides