help desk software
BATTU-12.7/6.1-A1-0-32MM by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

BATTU-12.7/6.1-A1-0-32MM

BATTU-12.7/6.1-A1-0-32MM ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The BATTU-12.7/6.1-A1-0-32MM is a Raychem Brand part from TE Connectivity, designed to provide high-quality electrical insulation and protection for various applications. This versatile product features a 12.7mm inner diameter and a 6.1mm wall thickness, ensuring secure and dependable performance. The specially crafted design of the BATTU-12.7/6.1-A1-0-32MM guarantees excellent resistance to heat, chemicals, and abrasion, making it an ideal choice for demanding environments. With its easy installation process and durable construction, this Raychem Brand product ensures reliable electrical connection and longevity.

Search Keywords: BATTU12761A1032MM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
BATTU-12.7/6.1-A1-0-32MM
Alias/AKA:
NB07066001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
BOX
Shrink Ratio:
2:1
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is BATTU-12.7/6.1-A1-0-32MM RoHS compliant?

Yes, BATTU-12.7/6.1-A1-0-32MM is RoHS compliant.

What is the lead time for BATTU-12.7/6.1-A1-0-32MM?

The standard lead time for BATTU-12.7/6.1-A1-0-32MM is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 12000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
12,000
$0.4708
24,000
$0.2485
36,000
$0.1709
48,000 +
$0.1675

Tools/3D Models

Product Guides