help desk software
Older Equivalent
5509116061
5509116061
In Stock: 14,225
Minimum Order: 65
VIEW PRODUCT
ATUM-24/8-0-100MM by te connectivity / raychem brand
Image is representational - see mfr. specs

ATUM-24/8-0-100MM

TE Connectivity / Raychem Brand

ATUM-24/8-0-100MM

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ATUM-24/8-0-100MM

Search Keywords: ATUM2480100MM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ATUM-24/8-0-100MM
Alias/AKA:
NB10176001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Recovered Wall Thickness (Nominal):
.1 in, 2.54 mm
Product Source:
Czech Republic , US
Product Family:
ATUM
Low Outgassing:
No
Operating Temperature Range:
-55 – 110 °C
Recovery Temperature:
110 °C
Packaging Method:
Piece
Cut Length:
100 mm, 3.937 in
Expanded Inside Diameter (Min):
.945 in, 24 mm
Fluid Resistance:
Moisture , Splash Protection , Spray Protection
Flexibility:
Semi-Flexible
Voltage (Max):
.6 kV
Recovered Inside Diameter (Max):
.315 in, 8 mm
Shrink Ratio:
3:1
Wall Type:
Dual
Shrink Temperature (Min):
80 °C
Resistant To:
Fluids , Mechanical Damage , Strain
Fluid Type:
Chemicals/Solvents , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
Applicable Region:
Global
Recovered Wall Thickness (Tolerance):
.022 in, .55 mm
Material:
Irradiated Modified Polyolefin
Color:
Black
Flammability:
Flame-Retardant

IN STOCK: 24,130

Can Ship immediately

MOQ for In Stock Qty: 40

MOQ for out of Stock Qty: 40

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
40
$2.56
50
$2.55
125
$2.54
250
$1.92
375
$1.79
500 +
$1.75

Tools/3D Models

Product Guides