help desk software
AT099-28 by te connectivity / raychem brand
Image is representational - see mfr. specs

AT099-28

TE Connectivity / Raychem Brand

AT099-28 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 230151-000 is a part number within the RNF-100 product series, which is a flexible, flame-retardant, general-purpose polyolefin tubing. It features an operational temperature range of -55°C to 135°C and has a full recovery temperature of 121°C. This tubing provides a 2:1 shrink ratio and is noted for its excellent physical, chemical, and electrical properties, including abrasion and solvent resistance superior to many other polyolefin tubings. Typical applications include insulation and strain relief for wire terminations, jacketing for wire bundles and harnesses, and component identification.

Search Keywords: AT09928

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
AT099-28
Alias/AKA:
230151-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Flammability:
Flame-Retardant
Government Qualified:
No
Packaging Method:
Spool
Material:
Crosslinked Elastomer
Lining Type:
Adhesive
CSA Certified:
No
Recovery Temperature:
175 °C
Shrink Temperature (Min):
150 °C
Cut Length:
60 mm
Wall Thickness:
Medium
Wall Type:
Dual
High Temperature Compatible:
Yes
Shrink Ratio:
2:1
Emission Free:
No
Product Type:
Heat Shrink Tubing
Expanded Inside Diameter (Min):
.394 in
Resistant To:
Mechanical Damage
Operating Temperature Range:
-75 – 150 °C
Recovered Inside Diameter (Max):
4.8 mm
Fluid Resistance:
Hydraulic Fluid
Material Systems Code:
25
Material Systems:
Yes
Emissionsfrei:
No
Resistance Properties:
Splash Protection
Color:
Black
Pliancy:
Flexible

IN STOCK: 330

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 110

Factory Lead-Time 52 Weeks

Price (USD)

Qty
Unit Price
5
$16.25
25
$13.41
50
$12.98
110
$12.45
220
$12.33
330
$12.21
440 +
$12.08

Tools/3D Models

Product Guides