help desk software
ACW0219-1.50-9(NS) by te connectivity / raychem brand
Image is representational - see mfr. specs

ACW0219-1.50-9(NS)

TE Connectivity / Raychem Brand

Primary Wire - RAYCHEM ACW0219 - Operating Voltage 50 VAC - Bare Copper - Outside Cable Diameter 2.3 mm (.091 in) - 1.5 mm² Wire Size. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ACW0219-1.50-9(NS) from TE Connectivity / Raychem Brand is RAYCHEM ACW0219 primary wire with 1.5 mm² wire size, 2.3 mm (.091 in) outside diameter and operating voltage of 50 VAC. This wire has bare copper conductor and radiation-crosslinked, modified oolyalkene insulation. Operating temperature range is from -40°C to 150°C.

Search Keywords: ACW02191509NS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ACW0219-1.50-9(NS)
Alias/AKA:
1641223001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544492000
COO:
GB
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel

IN STOCK: 106,345

Can Ship immediately

Minimum Order Quantity: 500

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
500
$0.634
1,000
$0.621
4,000
$0.608
8,000
$0.601
12,000
$0.597
16,000
$0.595
28,000 +
$0.590

Tools/3D Models

Product Guides