DESCRIPTION
BTH3-09-04-1-B-SE
Search Keywords: AAF240400
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
AAF2404-00
Alias/AKA:
BTH3-09-04-1-B-SE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Sealable:
Yes
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Primary Product Material:
Aluminum Alloy
Primary Product Plating Material:
Cadmium
Compatible With Connector Shell Size:
09
Product Length:
.74 in, 18.8 mm
Body Orientation:
Swept Right Angle
TE Connector Interface Code:
40
IN STOCK: 23
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 33 Weeks
Price (USD)
Qty
Unit Price
1
$594.58
5
$593.10
10
$591.61
13
$590.13
25
$323.92
38
$219.83
50
+
$215.43
English
Chinese
Spanish
