help desk software
A71160-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

A71160-000

TE Connectivity / Raychem Brand

WP-101508-2.5-9 ...

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The WP-101508-2.5-9 is a thermal transfer printable white polyester film label designed for high durability applications. This UL Listed label measures 101.6 mm in width by 50.8 mm in height and features a permanent acrylic adhesive. It is engineered to operate in a service temperature range of -40°C to +150°C and is resistant to a variety of solvents, ensuring print quality is maintained. The ink-receptive topcoat makes it ideal for bar coding, PCB and component labeling, and other general-purpose labeling that requires a resilient white label.

Product Highlights:

  • Printer Type = Thermal Transfer
  • Label Height = 50.80 mm
  • Label Width = 101.60 mm
  • Polyester Material
  • WP Series

Search Keywords: A71160000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
A71160-000
Alias/AKA:
WP-101508-2.5-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Roll
Color:
White

IN STOCK: 15,000

Can Ship immediately

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 2500

Multiple: 2500

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.7156
3,750
$0.7138
7,500
$0.3779
11,250
$0.2659
15,000 +
$0.2606