DESCRIPTION
TXR18AB00-1612AI
Search Keywords: 985211000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
985211-000
Alias/AKA:
TXR18AB00-1612AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Termination Device Included:
TR12AI
Salt Spray Resistance:
500 Hr
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Cable Entry Diameter:
.01 – .75 in, .2 – 19.1 mm
Primary Product Color:
Olive Drab
Compatible With Connector Shell Size:
16 , 16S
Body Orientation:
Straight
Primary Product Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
Primary Product Material:
Aluminum
Product Length:
1.06 in, 27 mm
TE Connector Interface Code:
18
IN STOCK: 8
Can Ship immediately
Factory Lead-Time 68 Weeks
Price (USD)
Qty
Unit Price
1
$390.96
5
$389.99
10
$389.01
13
$388.04
25
$212.99
38
$144.55
50
+
$141.66
English
Chinese
Spanish
