help desk software
887957-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

887957-000

TE Connectivity / Raychem Brand

TXR21AB00-2210AI ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem TXR21AB00-2210AI is a robust and reliable circular connector accessory designed for demanding applications where performance and durability are critical. This high-quality backshell is engineered to enhance the functionality and longevity of your wiring systems. It is suitable for use in harsh environments, providing excellent strain relief and protection against environmental factors such as moisture, dust, and vibration. With its user-friendly design, this backshell ensures a secure fit and easy assembly, making it ideal for both on-the-field and industrial settings. Whether you're working in aerospace, defense, or other field-intensive industries, the TXR21AB00-2210AI delivers exceptional performance, ensuring reliable signal integrity and mechanical stability. This part is constructed using premium materials and meets rigorous industry standards, reflecting TE Connectivity's commitment to quality and innovation.

Search Keywords: 887957000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
887957-000
Alias/AKA:
TXR21AB00-2210AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Termination Device Included:
TR10AI
Salt Spray Resistance:
500 Hr
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Cable Entry Diameter:
.01 – .63 in, .2 – 15.9 mm
Primary Product Color:
Olive Drab
Primary Product Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
TE Connector Interface Code:
21
Compatible With Connector Shell Size:
22
Product Length:
1.196 in, 30.4 mm
Body Orientation:
Straight
Primary Product Material:
Aluminum

IN STOCK: 30

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$448.02
5
$420.24
10
$416.08
13
$411.96
25
$407.88
38
$403.84
50 +
$399.84