82A0111-22-2
82A0111-22-2
RoHS Compliant
BAG Packaging
Certificate of Compliance
DESCRIPTION
82A0111-22-2
Search Keywords: 82A0111222
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
82A0111-22-2
Alias/AKA:
638633-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BAG
Number of Strands:
154
Product Type:
Wire
Insulation Thickness:
.004 in
Voltage Rating:
600 V
Insulation Material:
Radiation-Crosslinked, Modified Flexible ETFE
Operating Temperature Range:
-65 – 150 °C
Cable Insulation Thickness:
.004 in
Conductor Material:
Tin-Plated Copper
Conductor Diameter:
1.0941 mm
Conductor Stranding:
High Strand Count Conductor
Wire Class:
Equipment
Wire Diameter:
1.0941 mm
Product Classification:
Wire - Spec 80 (FlexLine)
Cable Type:
Spec 80
Overall Outside Diameter:
1.0941 mm
Wall Type:
Single
Wire Color:
Red
Wire Size:
.326 mm²
Strand Size:
44 AWG
Cable Style:
Primary
Number of Conductors:
1
FREQUENTLY ASKED QUESTIONS
Is 82A0111-22-2 RoHS compliant?
Yes, 82A0111-22-2 is RoHS compliant.
What is the lead time for 82A0111-22-2?
The standard lead time for 82A0111-22-2 is approximately 35 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 1250
Factory Lead-Time 35 Weeks
Price (USD)
Qty
Unit Price
1,250
$1.82
2,500
$1.74
3,750
$1.73
5,000
+
$1.71
English
中文 / 汉语
Español
