807313N004
Heat Shrink Flexible Molded Boot ST Polyolefin Thin
RoHS Compliant
Bag Packaging
Discontinued
Certificate of Compliance
DESCRIPTION
Heat Shrink Flexible Molded Boot ST Polyolefin Thin
Search Keywords: 807313N004
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
807313N004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is 807313N004 discontinued?
Yes, 807313N004 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 807313N004 RoHS compliant?
Yes, 807313N004 is RoHS compliant.
What is the lead time for 807313N004?
The standard lead time for 807313N004 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
