help desk software
70H3-13-09-1-ZN by te connectivity / raychem brand
Image is representational - see mfr. specs

70H3-13-09-1-ZN

TE Connectivity / Raychem Brand

70H3-13-09-1-ZN

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

70H3-13-09-1-ZN

Search Keywords: 70H313091ZN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
70H3-13-09-1-ZN
Unit of Measure:
Per Each
RoHS:
Yes
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
TE Connector Interface Code:
H
Sealable:
Yes
Termination Device Type:
Braided
Primary Product Material:
Aluminum Alloy
Cable Entry Diameter:
14.2 mm
Body Orientation:
Right Angle
Compatible With Connector Shell Size:
13

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$520.98
5
$519.68
10
$518.38
13
$517.08
25
$283.82
38
$192.62
50 +
$188.77