help desk software
652543-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

652543-000

TE Connectivity / Raychem Brand

The 652543-000 is an immersion-resistant SolderSleeve shield terminator from the S03 series, designed for creating an insulated and encapsulated solder connection for cable shields. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 652543-000 is an S03 series SolderSleeve shield terminator that provides a reliable, environmentally sealed ground termination for shielded cables. It features a radiation-crosslinked, heat-shrinkable polyvinylidene fluoride insulation sleeve and incorporates an Sn63 Pb37 solder preform with RMA flux. A key feature is the thermochromic temperature indicator, which changes color to confirm that the proper soldering temperature has been reached, aiding in manufacturing and quality control. This terminator, qualified to SAE-AS83519/3-3, is designed for cables with a maximum jacket outer diameter of 4.3 mm and a minimum shield outer diameter of 2.15 mm. It operates over a temperature range of -55°C to 150°C and includes a preinstalled tin-plated braid strap, making it ideal for robust shield grounding in demanding applications.

Search Keywords: 652543000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
652543-000
Alias/AKA:
D-600-0116
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Military Standard:
DOD-C-83527
Operating Temperature (Max):
150 °C
Contact Size:
Size 8

IN STOCK: 38

Can Ship immediately

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$198.06
10
$197.56
25
$197.07
32
$196.58
63
$105.40
94
$72.87
125 +
$71.41